Thomas & Betts 844 technical specifications.
| Contact Plating | Nickel, Steel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 102mm |
| Length | 9.91mm |
| Material | Brass |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.