This 2-position connector is made from brass with a blue housing and tin plating. It meets the UL94 V-0 flammability rating and is lead free. The connector measures 7.01mm in length and 9.53mm in width, with a height of 10mm.
Thomas & Betts 8722 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Material | Brass |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 8722 to view detailed technical specifications.
No datasheet is available for this part.