Thomas & Betts 8912 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 8912 to view detailed technical specifications.
No datasheet is available for this part.