
Thomas & Betts 9521-EU technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 9521-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.