
Thomas & Betts 9523 technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Max Operating Temperature | 70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts 9523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.