Thomas & Betts A114 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts A114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.