
Thomas & Betts A18-251T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Male |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts A18-251T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.