
Thomas & Betts A18-6 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts A18-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.