Thomas & Betts A18-PS-M technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 0.314inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | RS |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts A18-PS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.