
Thomas & Betts A221 technical specifications.
| Dimension | 19.05 x 6.35mm |
| Family | A221 |
| Manufacturer | Thomas & Betts |
| Part No | A221 |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Unknown |
| Type | Fork Terminal |
| Wire Size | 16-22 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts A221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
