Thomas & Betts AB53 technical specifications.
| Dimension | 13.97 x 7.87mm |
| Family | AB53 |
| Manufacturer | Thomas & Betts |
| Part No | AB53 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Flag Terminal |
| Wire Size | 14-22 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts AB53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.