
Thomas & Betts ADR2 technical specifications.
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
