Thomas & Betts ADR21-21 technical specifications.
| Mount | Screw |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts ADR21-21 to view detailed technical specifications.
No datasheet is available for this part.