
Thomas & Betts ADR60-12D technical specifications.
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts ADR60-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
