
Thomas & Betts B14-250F technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B14-250F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.