
Thomas & Betts B14-38 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Series | Sta-Kon |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B14-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
