
This 14AWG copper stud mount header features a tin finish and meets UL and CSA approval standards. The header is made of copper and has a crimp termination. It is available in a package quantity of 100. The header is designed for straight orientation and is suitable for use in a variety of applications.
Thomas & Betts B14-6F technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B14-6F to view detailed technical specifications.
No datasheet is available for this part.