
This shrouded board-to-board header features a copper construction with a tin finish and crimp termination on 14AWG wire. It is available in quantities of 100 and meets UL and CSA approvals. The header has a straight orientation and a stud mount.
Thomas & Betts B14-8F technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Material | Copper |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B14-8F to view detailed technical specifications.
No datasheet is available for this part.
