Thomas & Betts B252G technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Package Quantity | 500 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B252G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.