
Thomas & Betts B480 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 1.22m |
| Packaging | Bag |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts B480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
