Thomas & Betts B481 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.