Thomas & Betts B482 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Current Rating | 15A |
| Depth | 7.67mm |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 24.38mm |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts B482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.