Datasheets.com
Datasheets.com
Ring Tongue Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Bulk
Thomas & Betts

B85

Ring Tongue Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Bulk

PackageMetal
Current Rating15A
Quick Jump:

Technical Specifications

Thomas & Betts B85 technical specifications.

General

Package/Case
Metal
Color
Green
Current Rating
15A
Lead Free
Lead Free
Lead Length
203mm
Length
203mm
Material
Brass
Reach SVHC Compliant
Yes
DC Rated Voltage
5kV
Wire/Cable Gauge
18AWG

Compliance

RoHS
Compliant

Datasheet

Thomas & Betts B85 Datasheet

Download the complete datasheet for Thomas & Betts B85 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.