
Thomas & Betts BAS20 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts BAS20 to view detailed technical specifications.
No datasheet is available for this part.