Thomas & Betts C250 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 500 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts C250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.