
Thomas & Betts C26 technical specifications.
| Length | 21.6mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts C26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
