Thomas & Betts C36 technical specifications.
| Dimension | 20.82 x 7.87mm |
| Family | C |
| Manufacturer | Thomas & Betts |
| Part No | C36 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 4.82 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts C36 to view detailed technical specifications.
No datasheet is available for this part.