Thomas & Betts C486 technical specifications.
| Dimension | 18.54 x 6.01mm |
| Family | C486 |
| Manufacturer | Thomas & Betts |
| Part No | C486 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 2.84 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts C486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.