Thomas & Betts C70 technical specifications.
| Dimension | 24.89 x 12.7mm |
| Family | C |
| Manufacturer | Thomas & Betts |
| Part No | C70 |
| Gender | N/A |
| Operating Temperature | 150(Max) C |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts C70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.