Thomas & Betts C70M technical specifications.
| Dimension | N/A |
| Family | C70M |
| Manufacturer | Thomas & Betts |
| Part No | C70M |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Tap Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts C70M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.