
Thomas & Betts CHS-KIT technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Multiple |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts CHS-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
