
Thomas & Betts CM2000A technical specifications.
| Actuation | Manual, Ratchet |
| Application | 22-10 AWG |
| Brand/Series | Sta-Kon |
| Color, Handle | Blue |
| Length, Overall | 10 In. |
| Type | Crimp Terminals |
| Wire Size | 22-10 AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts CM2000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
