Thomas & Betts CPO375-0-A technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Length | 48inch |
| Material | Polyolefin |
| Mount | Wall |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts CPO375-0-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.