Thomas & Betts CPO63-0-25 technical specifications.
| Body Material | N/A |
| Family | CPO63 |
| Manufacturer | Thomas & Betts |
| Part No | CPO63-0-25 |
| RoHS | Unknown |
| Shrink Wall Type | N/A |
| Type | Tubing |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts CPO63-0-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.