Thomas & Betts CPS05W-150-EU technical specifications.
| Color | Black |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts CPS05W-150-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.