Thomas & Betts CSS-H technical specifications.
| Color | Silver |
| Material | Steel |
| Package Quantity | 500 |
| Reach SVHC Compliant | Yes |
| Weight | 3.16lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts CSS-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
