
Thomas & Betts EFC075 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Black |
| Inside Diameter | 21.3mm |
| Length | 100foot |
| Material | Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts EFC075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.