
Thomas & Betts ERG50 technical specifications.
| Color | Black |
| Length | 178mm |
| Material | Polymer, Rubber, Polyester |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | ERG |
| Weight | 260g |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts ERG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
