
Thomas & Betts F2021 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
