Thomas & Betts F2025 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Orientation | Straight |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F2025 to view detailed technical specifications.
No datasheet is available for this part.