Thomas & Betts F2035 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Length | 15mm |
| Orientation | Straight |
| Package Quantity | 500 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F2035 to view detailed technical specifications.
No datasheet is available for this part.