
The F272 flag terminal is a general-purpose connector designed for use with 3-4 AWG wire. It features a 7.93 mm stud size and measures 29.97 x 16 mm in dimension. The terminal is suitable for a variety of applications, but its operating temperature range is unknown. The F272 is manufactured by Thomas & Betts and is compliant with RoHS regulations, although the level of compliance is unclear.
Thomas & Betts F272 technical specifications.
| Dimension | 29.97 x 16mm |
| Family | F272 |
| Manufacturer | Thomas & Betts |
| Part No | F272 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Flag Terminal |
| Wire Size | 3-4 AWG |
| Stud Size | 7.93 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts F272 to view detailed technical specifications.
No datasheet is available for this part.