Thomas & Betts F4-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 600mA |
| Height | 34.9mm |
| Lead Free | Lead Free |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | Sta-Kon |
| Termination | Crimp |
| Width | 31.8mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.