Thomas & Betts F4-12 technical specifications.
| Current Rating | 500mA |
| Height | 34.9mm |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts F4-12 to view detailed technical specifications.
No datasheet is available for this part.