
Thomas & Betts F4008 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F4008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.