
Thomas & Betts F4020 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F4020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
