Thomas & Betts F9000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Termination |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts F9000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.