Thomas & Betts FANY-812-9-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 25.4mm |
| Length | 25.4mm |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FANY-812-9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.