
Thomas & Betts FO350-50-0 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Nylon, Polyethylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Shielding | Unshielded |
| Wire/Cable Diameter | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FO350-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
