Thomas & Betts FOL500-50-0 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Nylon, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts FOL500-50-0 to view detailed technical specifications.
No datasheet is available for this part.